Siemens Cable 800PLUS Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP24,728.66

(exc. VAT)

PHP27,696.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,728.66

*price indicative

RS Stock No.:
676-748
Mfr. Part No.:
6FX8002-8QN21-1AE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is a high-performance cable designed specifically for demanding applications in automation technology. Built to withstand extreme conditions, this cable excels in both static and dynamic deployments, ensuring reliable operation across a temperature range of -20 to 80 °C. With its robust construction featuring a PUR sheath and a flame-resistant design, the motion connect 800PLUS effectively resists oil and meets stringent fire safety standards. Whether connecting motors or converters, this versatile cable simplifies installation and maximises durability, making it an essential choice for industrial environments.

4x2.5 + 4x0.2 + 2x1.5C C core configuration ensures versatile connectivity

Rated for high test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors

Designed with braking lead functionality for enhanced safety

Compact maximum outer diameter of 13.6 mm allows for flexible installation

Static deployment capabilities support a smallest bending radius of 39.9 mm

Dynamic deployment suitability with a maximum acceleration of 50 m/s²

Achieves a remarkable number of bends up to 10 million ensuring longevity

Temperature adaptability for both stationary and moving applications guarantees operational reliability

Cables available in an eye-catching Orange PUR sheath easily identifiable in complex setups

Compliance with UL and CSA standards assures quality and safety for North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy