Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-699
- Mfr. Part No.:
- 6FX8002-8QE21-1AE0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP37,702.13
(exc. VAT)
PHP42,226.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,702.13 |
*price indicative
- RS Stock No.:
- 676-699
- Mfr. Part No.:
- 6FX8002-8QE21-1AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is engineered for sophisticated cable connectivity, seamlessly integrating both power and signal transmission for industrial applications. With a robust design featuring 4x2.5 + 4x0.2 + 2x1.5C connections, this reliable cable ensures optimal performance across varying mechanical stresses. Its exceptional test voltage ratings, reaching up to 1.5 kV for power conductors, underscore its capacity to handle substantial electrical demands while ensuring safety. Suitable for fixed and flexible installations, the motion connect 800plus excels in dynamic environments, designed to withstand rigorous bending and tensile loads while maintaining integrity and functionality.
Designed for high-performance industrial environments
Capable of operating within a wide temperature range of -20 to 80 °C
Configured for dynamic applications with a maximum traversing velocity of 300 m/min
Offers exceptional tensile strength with capabilities up to 50 N/mm²
Supports an impressive number of bending cycles exceeding 10 million
Manufactured with flame-resistant materials to meet EN 60332 standards
CFC halogen and silicone-free insulation for enhanced safety
Suitable for both fixed and flexible installations to adapt to various setups
Ultra safe verification for use in the USA and Canada complying with UL and CSA standards
Related links
- Siemens Cable 800PLUS Series Extension Cable
- Siemens Cable 500 Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
