Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-293
- Mfr. Part No.:
- 6FX8002-8QE11-1AE0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP30,087.94
(exc. VAT)
PHP33,698.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,087.94 |
*price indicative
- RS Stock No.:
- 676-293
- Mfr. Part No.:
- 6FX8002-8QE11-1AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connectivity solution designed to meet the demands of modern automation applications. This robust cable assembly ensures seamless communication and power transmission between various components in industrial environments. Equipped with multiple cores and high-quality insulation, it is Ideal for both static and dynamic deployment. The design facilitates effortless installation while maintaining superior performance under varied operational conditions, making it a reliable choice for engineers and technicians seeking efficiency and durability in their automation projects.
4x1.5 mm² and additional cores optimise power and signal transmission
Test voltages up to 1.5 kV for power conductors ensure safety and reliability
Features a braking lead for enhanced control during operation
Rated voltage of 600 V/1000 V complies with EN 50395 standards
Suitable for flexible installation with a minimum bending radius of 92.2 mm
Designed to withstand an acceleration of up to 50 m/s² Ideal for moving applications
Maximum tensile load of 20 N/mm² ensures robustness under stress
Capable of enduring temperatures from -20 to 80 °C adapting to various environments
Uses PUR sheath and is halogen-free promoting safety and environmental compliance
Flame-resistant and oil-resistant materials enhance longevity and safety in harsh conditions
Related links
- Siemens Cable 800PLUS Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
