Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-875
- Mfr. Part No.:
- 6FX5002-8QE21-1AE0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP33,782.55
(exc. VAT)
PHP37,836.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,782.55 |
*price indicative
- RS Stock No.:
- 676-875
- Mfr. Part No.:
- 6FX5002-8QE21-1AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a high-performance connection cable designed for industrial applications. This robust cable features a suitable configuration of four cores with varied cross-sections, ensuring reliability and efficiency in power and signal transmission. Engineered for compatibility with both motors and converters, it includes SPEED-CONNECT connectors for quick and secure installation. With a versatile operating temperature range and flexible installation capabilities, the motion connect 500 is Ideal for dynamic environments where durability and performance are critical. Its Compact design and excellent mechanical properties make it a leading choice for modern manufacturing setups.
Supports multiple core configurations for tailored applications
SPEED CONNECT connectors allow for quick and efficient setups
Designed to withstand a maximum tensile load of 50 N per mm sq when permanently installed
Durable PVC sheath in striking Orange colour ensures visibility and meets safety standards
Capable of withstanding up to 100000 bends Ideal for dynamic deployment scenarios
Oil resistance enhancing longevity in industrial settings
Related links
- Siemens Cable 500 Series Extension Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
