Siemens Cable 500 Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP23,120.10

(exc. VAT)

PHP25,894.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,120.10

*price indicative

RS Stock No.:
676-869
Mfr. Part No.:
6FX5002-8QE08-1AE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is an Advanced connection cable designed for seamless integration in dynamic environments. Ideal for use in applications requiring flexibility and robustness, it features a comprehensive electrical specification, ensuring reliable transmission of power and signals. With a high level of mechanical adaptability, this cable can withstand various deployment conditions, making it suitable for both fixed and moving installations. Additionally, its flame-resistant and oil-resistant properties enhance safety and longevity, allowing for efficient operation across diverse industrial settings.

Four cores with varying cross sections guarantee versatile connectivity options

Robust tensile load capacity supports safe and Durable installations

Compatible with SPEED CONNECT connectors for easy and fast assembly

Dynamic deployment capabilities accommodate up to 100000 bends Ideal for moving applications

PVC sheath in vibrant Orange for better visibility and safety in industrial settings

UL and CSA certifications verify compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy