Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-324
- Mfr. Part No.:
- 6FX8002-8QN08-1AE0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP15,136.39
(exc. VAT)
PHP16,952.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,136.39 |
*price indicative
- RS Stock No.:
- 676-324
- Mfr. Part No.:
- 6FX8002-8QN08-1AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a highly versatile connection solution designed for reliable power and signal transmission in demanding environments. With a robust construction featuring four power conductors alongside signal conductors, this cable ensures superior performance under various conditions. Its PUR sheath provides exceptional oil and flame resistance, making it Ideal for dynamic installations. Capable of operation in extreme temperatures ranging from -20°C to 80°C, this product guarantees stability and endurance. With a maximum tensile load of 20 N/mm², it is built to withstand rigorous movement and bending cycles, making it a perfect fit for industrial applications requiring longevity and strength.
Four cores with a cross-section of 0.75 mm² for enhanced power efficiency
Test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors ensure safety and reliability
Designed for both static and dynamic deployments catering to various installation needs
Maximum cable outer diameter of 10.5 mm allows for easy integration into existing systems
A tensile stress maximum of 50 N/mm² guarantees durability under fixed installation conditions
Rated for a maximum of 10 million bends ensuring longevity in flexible applications
Temperature versatility from -20°C to 80°C supports diverse operational environments
Compliant with key standards including EN 60332 for flame resistance and UL 758 for suitability in the USA
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
