Siemens Cable 800PLUS Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP27,451.84

(exc. VAT)

PHP30,746.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,451.84

*price indicative

RS Stock No.:
676-747
Mfr. Part No.:
6FX8002-8QN21-1AD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension offers a robust solution for enhancing connectivity in various automation applications. Designed with versatility and durability in mind, this high-performance cable assembly features multiple cores, facilitating optimal electrical performance. With a rated voltage of 600 V/1000 V and an impressive test voltage of 1.5 kV for power conductors, it ensures reliable data transmission under varying conditions. Its Compact design, coupled with a maximum outer diameter of 13.6 mm and a length of 3.0 m, makes it Ideal for seamless integration into complex machinery. Whether for fixed or dynamic deployment, this assembly excels in maintaining performance while withstanding mechanical stress and environmental factors.

Four core configuration supports various applications

Rated for high voltage applications ensuring safety and reliability

Designed for both static and dynamic installations providing flexibility

Resistant to oil and extreme temperatures promoting longevity

Smallest bending radius suited for tight spaces ensures adaptability

Supports up to 10 million bends making it Ideal for moving installations

Module-end connectors enhance ease of installation and maintenance

Robust construction with flame-resistant materials ensures safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy