Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-698
- Mfr. Part No.:
- 6FX8002-8QE21-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP34,482.38
(exc. VAT)
PHP38,620.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,482.38 |
*price indicative
- RS Stock No.:
- 676-698
- Mfr. Part No.:
- 6FX8002-8QE21-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection solution designed for high-performance applications requiring robust electrical properties. This versatile cable expertly manages the complexities of motor and converter connections, fulfilling the demands of both static and dynamic deployments. With outstanding tensile strength and excellent resistance to mechanical stress, it ensures reliable operation over a long service life. The cable is crafted with a PUR sheath, designed for durability and efficiency in various environmental conditions, making it a perfect choice for both fixed installations and moving applications. Its Compact design caters to diverse installation requirements, ensuring flexibility and ease of use without compromising on safety or performance.
Constructed from PUR for superior oil and wear resistance
Rated for a maximum tensile stress of 50 N/mm² permitting robust fixed installation
Features a minimal bending radius of 39.9 mm for static setups and 99.8 mm for flexible use
Capable of operating under extreme temperature conditions from -20 to 80 °C
Designed with multi-core configurations 4x2.5 + 4x0.2 + 2x1.5C to support complex applications
Supports high torsional stress with an absolute tolerance of 30°/m suitable for dynamic deployment
Offers a high degree of functionality with a maximum traversing velocity of 300 m/min ensuring quick operational speed
Manufactured to meet various fire resistance standards enhancing safety during use
Complies with UL 758 and CSA-C22.2-N.210.2-M90 standards ensuring suitability for North American markets
Demonstrates long service life capable of enduring up to 10000000 bends perfect for intensive applications
Related links
- Siemens Cable 800PLUS Series Extension Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
