Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-753
- Mfr. Part No.:
- 6FX8002-8QN21-1AK0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP46,760.24
(exc. VAT)
PHP52,371.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,760.24 |
*price indicative
- RS Stock No.:
- 676-753
- Mfr. Part No.:
- 6FX8002-8QN21-1AK0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection cable designed for precision in industrial machinery applications. This robust cable features a comprehensive configuration with multiple cores, ensuring reliable power and signal transmission for motor and converter connections. Engineered for both static and dynamic deployments, it accommodates demanding environments while providing exceptional performance in terms of bending radii and tensile strength. With its Durable PUR sheath and specialised flame resistance, this cable stands out for its versatility and compliance with stringent standards, making it the Ideal choice for modern automation systems that require a dependable and efficient connection.
Comprises 4x2.5 mm² power cores enhancing energy delivery
Tested for voltages up to 1.5 kV for power and 0.5 kV for signal conductors
Designed with a maximum cable outer diameter of 13.6 mm for seamless integration
Rated for a minimum bending radius of 39.9 mm in fixed installations ensuring durability
Suitable for a maximum tensile load of 50 N/mm² providing strength under pressure
Complies with EN standards for fire resistance and oil resistance promoting safety
Supports high operational temperatures from -20 to 80 °C accommodating diverse conditions
Proven to endure up to 10 million bends Ideal for applications requiring flexibility
Features wire ends with ferrules for reliable connections in converters
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
