Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-379
- Mfr. Part No.:
- 6FX3502-5CL01-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP8,316.78
(exc. VAT)
PHP9,314.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,316.78 |
*price indicative
- RS Stock No.:
- 676-379
- Mfr. Part No.:
- 6FX3502-5CL01-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is an Advanced cable solution designed to ensure reliable operation in a variety of demanding environments. Built to excel in automation and industrial applications, this power cable seamlessly integrates with circular connectors, offering a flexible installation with a rotatable cable outlet. Engineered to handle extreme temperatures ranging from -20 to 80.0 °C, it guarantees consistent performance even in challenging conditions. The robust PVC sheath provides excellent protection against oils and flames, while meeting stringent safety standards, including CE marking and RoHS conformity.
Test voltage rating of 4 kV on power conductors for enhanced safety
Holds a rated voltage of 1000 V compliant with EN 50395 standards
Designed with a minimum bending radius of 4 times the outer diameter for fixed installations
Supports a staggering 1000000 bends Ideal for dynamic applications
Optimised tensile strength for fixed and flexible installations ensuring high mechanical performance
Circular connectors allow for versatile installation options
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
