Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP14,479.68

(exc. VAT)

PHP16,217.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,479.68

*price indicative

RS Stock No.:
676-242
Mfr. Part No.:
6FX5002-8QN08-1AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a highly precise connection cable designed to facilitate seamless communication and power delivery in various industrial applications. Engineered for durability, this cable features multiple cores with differing cross-sections, ensuring optimal performance across different signal types. With a robust design that includes a PVC sheath resistant to oil and flames, it guarantees safe operation in challenging environments. Furthermore, its compatibility with dynamic deployments allows for flexible applications in cable carriers, making it Ideal for automated systems and machinery that require reliable movement and bending capabilities.

A static deployment ensures minimal stress when installed permanently

Dynamic deployment features include a maximum bending radius of 102 mm for flexible use

Constructed with flame resistant materials

UL758 and CSA certifications ensure compliance for use in North American markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy