Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP13,734.68

(exc. VAT)

PHP15,382.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,734.68

*price indicative

RS Stock No.:
676-237
Mfr. Part No.:
6FX5002-8QN04-1AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a robust, high-performance connection solution engineered for reliable use in demanding environments. Designed with a focus on flexibility and durability, this pre-assembled cable ensures optimal performance in both static and dynamic deployments. With a comprehensive range of electrical and mechanical specifications, it meets various operational needs, making it Ideal for applications that require movement and high durability. Its flame-resistant properties and oil resistance further enhance suitability for challenging conditions, while certified compliance with UL758 and CSA standards ensures safety and reliability across markets.

Features a connector SPEED CONNECT for efficient attachment at the engine side

Supports dynamic deployments with a bending radius of 94 mm providing flexibility during operation

Offers a travelling path of up to 5 m adaptable for various setups

Constructed with PVC cable sheath in vibrant Orange enhancing visibility and safety

Oil resistance ensures functionality in environments exposed to mineral oils

Flame resistance compliant with EN 60332 standards guarantees safety under extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy