Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-873
- Mfr. Part No.:
- 6FX5002-8QE21-1AC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP29,129.95
(exc. VAT)
PHP32,625.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,129.95 |
*price indicative
- RS Stock No.:
- 676-873
- Mfr. Part No.:
- 6FX5002-8QE21-1AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens MOTION CONNECT 500 is engineered to offer superior connectivity solutions for industrial applications, combining high performance and durAbility. This versatile cable features a robust design, making it suitable for both stationary and dynamic installations. With a total of four cores along with additional configurations, it ensures reliable signal and power transmission. Its Ability to withstand challenging environments and mechanical stress allows it to excel in various deployment scenarios. Whether utilised in automation or motion control systems, this product upholds stringent standards for performance and safety, providing peace of mind in demanding operational settings.
Four cores with diverse cross section for versatile applications
Designed for dynamic and static deployment enhancing operational flexibility
Dynamic capabilities include a maximum acceleration of 2 m per s sq and a travel path of 5 m
Constructed with oil resistant materials suitable for various industrial fluids
Features a small bending radius for fixed and flexible installations optimising space usage
Meets flame resistance standards ensuring safety in case of fire hazards
Related links
- Siemens Cable 500 Series Extension Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
