Siemens Cable 500 Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP52,386.51

(exc. VAT)

PHP58,672.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,386.51

*price indicative

RS Stock No.:
676-226
Mfr. Part No.:
6FX5002-8QE21-1BC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a high-performance connection cable designed to ensure reliable transmission in various applications. It features a robust construction with multiple cores, including power and signal conductors, catering specifically for automation and control systems. Built for dynamic deployment, this cable withstands challenging operational conditions, making it Ideal for environments that require flexibility and durability. With a test voltage rating of 1.5 kV for power conductors and 0.5 kV for signal conductors, it promotes both safety and efficiency. Its unique design allows for easy installation and compatibility with SPEED-CONNECT connectors, streamlining setup processes.

Constructed with 4 cores of different cross sections for versatile use

Rated for a maximum voltage of 600 V and 1000 V according to EN standards

Optimised for dynamic deployment with a maximum bending radius of 133 mm

Capable of supporting up to 100000 bends ensuring long term reliability

PVC sheath in an eye catching Orange hue adds visibility on the job site

Rated for oil resistance enhancing resilience in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy