Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP22,389.85

(exc. VAT)

PHP25,076.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,389.85

*price indicative

RS Stock No.:
676-240
Mfr. Part No.:
6FX5002-8QN04-1BC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is an Advanced connection solution designed for seamless integration in various applications. Built to endure harsh environments, this cable features robust construction and multiple cores to ensure reliable performance. With a maximum cable diameter of 9.7 mm and a length of 12.0 m, it meets high electrical standards including a test voltage of 1.5 kV for power conductors and 0.5 kV for signal conductors. The motion connect 500 guarantees optimal operation across a temperature range of -20.0 to 80.0 °C and offers flexibility suitable for both permanent and dynamic installations. This connector not only meets rigorous safety requirements but also provides excellent fire resistance and oil resistance, making it Ideal for diverse industrial uses.

Four core cable design optimises data and power transmission efficiency

Test voltage ratings ensure reliable functionality in demanding applications

The pre assembled converter side connection simplifies installation processes

Durable construction with PVC sheath designed for oil resistance and flexibility

Capable of withstanding extreme temperatures enhancing operational reliability

Suitable for both fixed and dynamic installations accommodating diverse applications

High tensile load ratings ensure resilience during movement and stress

Flame resistant materials comply with stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy