Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-680
- Mfr. Part No.:
- 6FX5002-8QN21-1BC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP45,355.05
(exc. VAT)
PHP50,797.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,355.05 |
*price indicative
- RS Stock No.:
- 676-680
- Mfr. Part No.:
- 6FX5002-8QN21-1BC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced connection solution designed to facilitate seamless integration in motion control applications. Ideal for use in dynamic environments, this robust cable assembly features a unique combination of cores and enhanced insulation materials to ensure reliability and durability. With a rated voltage of 600V/1000V and a maximum cable outer diameter of 13.7mm, this cable can withstand complex movements and harsh conditions. Its copper based construction, combined with CFC/silicone-free insulation, effectively supports high-performance tasks, while the PVC sheath provides additional flame resistance and oil resistance, fulfilling stringent safety standards.
Comprises 4 cores of varying cross sections for versatile connectivity
Designed with braking lead capability for enhanced functionality
Tensile load rating ensures robust installation providing maximum durability
Dynamic performance with a bending radius adapted for flexible installations
Flame resistant cable sheath conforms to EN 60332 safety standards
Pre assembled connectors simplify installation and ensure dependable connections
Related links
- Siemens Cable 500 Series Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
