Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-048
- Mfr. Part No.:
- 6FX3802-7DD01-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,167.85
(exc. VAT)
PHP30,427.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,167.85 |
*price indicative
- RS Stock No.:
- 676-048
- Mfr. Part No.:
- 6FX3802-7DD01-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350/380 is engineered to meet the rigorous demands of modern connectivity solutions. This cable solutions offers a robust hybrid connector and a flexible design, perfectly suited for a range of industrial applications. The cable excels in environments with temperature ranges from -20 to 80 degrees Celsius, ensuring reliable performance under varying conditions. With specific resistance features that adhere to global standards, this product not only guarantees security during operation but also supports longevity and efficiency in electrical performance, making it an Ideal choice for forward-thinking engineers and technicians.
Incorporates a hybrid connector for versatile connectivity
Designed for a robust tensile strength with fixed installation up to 50 N per mm sq
Flexible cable installation capable of withstanding up to 20 N per mm sq tensile stress
Smallest bending radius ensures optimal installation without compromising performance
Material is PUR offering exceptional durability and oil resistance
Verified for CE marking and UL approval along with RoHS conformity ensuring compliance with global regulations
Designed for up to 5000000 bends demonstrating remarkable flexibility and lifespan
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
