Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- RS Stock No.:
- 669-484
- Mfr. Part No.:
- 3RA8522-4EE00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP69,042.21
(exc. VAT)
PHP77,327.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,042.21 |
*price indicative
- RS Stock No.:
- 669-484
- Mfr. Part No.:
- 3RA8522-4EE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Motor Accessory | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Motor Accessory | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder reversing starter with standard version, operates within a current range of 3.5 to 32 A and supports up to 690 V AC. It features type of coordination 2 and is designed for frame size S0, compatible with the ET 200SP system.
Robust protection mechanisms extend the lifespan of motors and reduce maintenance costs
User-friendly Interface simplifies setup and operation for technicians
High-quality materials promote durability even in challenging environments
Versatile application range suited for diverse industrial settings
Energy-efficient operation contributes to lower operational costs
Related links
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA6812 Series Motor Accessory for Use with Foad Feeders
- Siemens Motor Accessories 3RA6120 Series Motor Accessory for Use with Motors
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EA
- Siemens Fuse Module 3RM1 Series Motor Accessory for Use with 3RM1 Motor Starter
- Siemens Infeed Left Connection Main Circuit 3RA6823 Series Motor Accessory for Use with DOL Motor Starters
- Siemens Infeed Left Connection Main Circuit 3RA6822 Series Motor Accessory for Use with DOL Motor Starters
