Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EA
- RS Stock No.:
- 899-902
- Mfr. Part No.:
- 7ML1830-1EA
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP2,500.06
(exc. VAT)
PHP2,800.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,500.06 |
*price indicative
- RS Stock No.:
- 899-902
- Mfr. Part No.:
- 7ML1830-1EA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Adapter | |
| For Use With | Motor | |
| Series | 7ML1830 | |
| Standards/Approvals | No | |
| Model Number | 7ML1830-1EA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Adapter | ||
For Use With Motor | ||
Series 7ML1830 | ||
Standards/Approvals No | ||
Model Number 7ML1830-1EA | ||
- COO (Country of Origin):
- GB
The Siemens plastic threaded adapter converts a 1-inch connection to a 20 mm size specification for level measurement sensors. This critical coupling ensures precise and secure installation on heavy-duty processing machinery.
Durable plastic construction material
Seamless 1 inch connection to 20 mm adapter
Works with Siemens acoustic level sensors
Compatible with EchoMax ultrasonic serie
Related links
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EF
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EB
- Siemens Adapter 3RA6890 Series Motor Accessory for Use with DOL Motor Starters
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 164mm
- Omron Snap-On Adapter J75KN Series Motor Accessory for Use with Motor Contactor
- Maxon Adapter ESCON Series Motor Accessory for Use with EC 10 Motor EC 20 Flat Motor EC
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 160mm
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
