Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EF
- RS Stock No.:
- 899-904
- Mfr. Part No.:
- 7ML1830-1EF
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP5,242.06
(exc. VAT)
PHP5,871.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,242.06 |
*price indicative
- RS Stock No.:
- 899-904
- Mfr. Part No.:
- 7ML1830-1EF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Adapter | |
| For Use With | Motor | |
| Series | 7ML1830 | |
| Standards/Approvals | No | |
| Model Number | 7ML1830-1EF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Adapter | ||
For Use With Motor | ||
Series 7ML1830 | ||
Standards/Approvals No | ||
Model Number 7ML1830-1EF | ||
- COO (Country of Origin):
- GB
The Siemens thread connection adapter converts thread connections for transducers or housing entries in automation systems. This robust coupling adapter provides seamless integration within low-voltage switch technology and SITRANS level measurement setups.
Reliable 1 inch NPT to M20 specification adapter
Lightweight coupling design weighing 0.07 kg
Ideal for low-voltage switch technology
Related links
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EA
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EB
- Siemens Adapter 3RA6890 Series Motor Accessory for Use with DOL Motor Starters
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 164mm
- Omron Snap-On Adapter J75KN Series Motor Accessory for Use with Motor Contactor
- Maxon Adapter ESCON Series Motor Accessory for Use with EC 10 Motor EC 20 Flat Motor EC
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 160mm
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
