Siemens Motor Accessories 3RA6933 Series Connection Cable
- RS Stock No.:
- 669-468
- Mfr. Part No.:
- 3RA6933-0A
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-468
- Mfr. Part No.:
- 3RA6933-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Cable | |
| Accessory Type | Motor Accessories | |
| Series | 3RA6933 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Cable | ||
Accessory Type Motor Accessories | ||
Series 3RA6933 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The Siemens connecting cable is 10-pole and measures 2000 mm in length. The packaging dimensions are 160.00 x 145.00 x 18.00 mm, and the net weight is 0.108 kg.
Ensures seamless integration within existing control systems
Contributes to reduced operational downtime
Provides consistent precision for dependable performance
Enhances overall productivity in industrial applications
Robust construction for lasting reliability in demanding environments
Related links
- Panasonic Power Connection Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- Siemens 3SX5601 Series Connection Cable for Use with 8WD46 3SE52
- Siemens Set of Link Rails SIRIUS Series Connection Link for Use with Reversing Starter S12
- Lovato Electric GM Series Connection Cable
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- Omron I/O Connection Cable Series Connecting Cable for Use with CS Series PLC-Based Process Control
- HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
