Siemens Connector Kit 6SL5568 Series Connector Kit for Use with Motor,6SL5568-0XX00-0AA0

Subtotal (1 unit)*

PHP2,025.72

(exc. VAT)

PHP2,268.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,025.72

*price indicative

RS Stock No.:
447-062
Mfr. Part No.:
6SL5568-0XX00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector Kit

Accessory Type

Connector Kit

For Use With

Motor

Series

6SL5568

Standards/Approvals

CE, CHINA RoHS, EAC, ISO 14001, ISO 9001, KC, RCM, SEMI F47-0706, UKCA, UL

Model Number

6SL5568-0XX00-0AA0

COO (Country of Origin):
CN
The Siemens SINAMICS S200 Terminal Kit includes connectors and a shield plate, designed for seamless integration with SINAMICS S200 servo drive systems. This kit ensures reliable electrical connections and effective shielding for industrial automation applications.

RoHS compliant

Compact packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy