Festo Axial Kit EAMM Series Connector Kit for Use with Motor,8169409
- RS Stock No.:
- 351-324
- Mfr. Part No.:
- EAMM-A-T46-57A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,313.75
(exc. VAT)
PHP9,311.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,313.75 |
*price indicative
- RS Stock No.:
- 351-324
- Mfr. Part No.:
- EAMM-A-T46-57A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connector Kit | |
| For Use With | Motor | |
| Series | EAMM | |
| Standards/Approvals | No | |
| Model Number | 8169409 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connector Kit | ||
For Use With Motor | ||
Series EAMM | ||
Standards/Approvals No | ||
Model Number 8169409 | ||
- COO (Country of Origin):
- CN
The Festo axial kit embodies precision engineering, designed for high-performance applications. With an optimal combination of robust construction and advanced specifications, it ensures reliability and flexibility in diverse operational settings. The unit excels at a maximum rotational speed of 8000 rpm, while its variable mounting position adapts effortlessly to distinct installation requirements. This product is built to withstand rigorous use across a range of environments, demonstrating excellent resistance to varying ambient conditions. Its innovative design and precise performance metrics make it a compelling choice for both manufacturing and automation tasks, delivering efficiency and durability in every use case.
Nominal length optimised for space saving setups
Equipped to handle a range of operational conditions for versatility
Designed to support high rotational speeds for enhanced productivity
Extends operational lifespan with robust temperature range capabilities
Complies with stringent RoHS standards for eco friendly usage
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T46-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T46-84AA
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,560681
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8165289
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562651
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8091047
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562645
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562658
