Siemens Connector Kit 6SL5668 Series Connector Kit for Use with SINAMICS S200 Basic,6SL5668-0XX00-0AA0
- RS Stock No.:
- 447-059
- Mfr. Part No.:
- 6SL5668-0XX00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,620.02
(exc. VAT)
PHP1,814.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,620.02 |
*price indicative
- RS Stock No.:
- 447-059
- Mfr. Part No.:
- 6SL5668-0XX00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Kit | |
| Product Type | Connector Kit | |
| For Use With | SINAMICS S200 Basic | |
| Series | 6SL5668 | |
| Standards/Approvals | UL, UKCA, SEMI F47-0706, RCM, KC, ISO 9001, ISO 14001, EAC, CHINA RoHS, CE | |
| Model Number | 6SL5668-0XX00-0AA0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Kit | ||
Product Type Connector Kit | ||
For Use With SINAMICS S200 Basic | ||
Series 6SL5668 | ||
Standards/Approvals UL, UKCA, SEMI F47-0706, RCM, KC, ISO 9001, ISO 14001, EAC, CHINA RoHS, CE | ||
Model Number 6SL5668-0XX00-0AA0 | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 Basic Terminal Kit includes connectors and a shield plate, designed for seamless integration with SINAMICS S200 servo drive systems. This kit ensures reliable electrical connections and effective shielding for industrial automation applications.
RoHS compliant
Compact packaging
Related links
- Siemens Connector Kit 6SL5568 Series Connector Kit for Use with Motor,6SL5568-0XX00-0AA0
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSC,6SL5560-0CE00-0AA0
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSD,6SL5560-0DE00-0AA0
- Siemens Connector Set 3RK1902 Series Connector Kit for Use with 9-Pole Complete with PG16 Cable Entry
- Siemens Connector Set 3RK1902 Series Connector Kit for Use with 9-Pole Complete with PG16 Cable End
- Siemens Connector Set 3RK1902 Series Connector Kit for Use with 9-Pole Complete with PG16 Cable Entry, Motor Connection
- Siemens Test Lead & Connector Kit for use with BFOC connectors, PCF FOC cables With Plier
- Siemens SINAMICS V20 DC-Link Connector Kit
