Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,2882343
- RS Stock No.:
- 351-407
- Mfr. Part No.:
- CACR-KL2-40-W2000
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP59,854.47
(exc. VAT)
PHP67,037.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,854.47 |
*price indicative
- RS Stock No.:
- 351-407
- Mfr. Part No.:
- CACR-KL2-40-W2000
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR-KL2 | |
| Standards/Approvals | CSA, UL | |
| Model Number | 2882343 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR-KL2 | ||
Standards/Approvals CSA, UL | ||
Model Number 2882343 | ||
- COO (Country of Origin):
- DE
Festo CACR-KL2 Series Braking Resistor, 2000W Power Rating, 380 to 780 Voltage Range - CACR-KL2-40-W2000, Numeric Part Number:2882343
This braking resistor is designed for use with servo drives in various industrial applications. It efficiently manages braking energy, ensuring optimal performance across a voltage range of 380 to 780 V. With a power rating of 2000W, it supports high power requirements without compromising on efficiency.
Features & Benefits
• Provides a voltage range suitable for diverse usage
• Efficiently dissipates energy during braking cycles
• Integrated design enhances compatibility with servo drives
• Constructed for durability in industrial environments
• Contributes to overall system reliability and performance
Applications
• Used with servo drives for dynamic braking
• Ideal for requiring rapid stopping
• Utilised in automated systems needing efficient energy management
• Essential for machinery where control of braking energy is critical
How does this resistor manage high power during braking?
Its robust design allows for effective energy absorption and heat dissipation, accommodating the 2000W power rating essential for demanding operations.
What parameters should I consider when integrating this within my system?
Consider the voltage range of 380 to 780V, ensuring compatibility with your servo drives for optimal performance.
What advantages does this resistor provide in automated systems?
It enhances the efficiency of braking cycles, reducing energy loss and improving overall system reliability during dynamic operations.
How does the construction of this resistor support durability?
Designed for industrial use, it utilises materials that withstand harsh working conditions while maintaining effective performance throughout its lifespan.
Related links
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336619
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336617
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
