Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545

Subtotal (1 unit)*

PHP58,247.90

(exc. VAT)

PHP65,237.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,247.90

*price indicative

RS Stock No.:
195-711
Mfr. Part No.:
CACR-KL2-100-W1800
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Braking Resistor

Product Type

Braking Resistor

For Use With

Servo Drives

Series

CACR

Standards/Approvals

c CSA us (OL), RoHS-, cULus - (OL)

Model Number

8091545

COO (Country of Origin):
DE

Festo CACR Series Braking Resistor, For Use With Servo Drives, 1.8kW Power Rating - CACR-KL2-100-W1800, Numeric Part Number: 8091545


This braking resistor is essential for efficient energy management in servo drive systems. It controls transient energy, aiding in the effective operation of industrial automation processes. With a power rating of 1.8 kW, this braking resistor is suitable for varied operational requirements in the automation and mechanical sectors.

Features & Benefits


• High power rating ensures efficient energy dissipation

• Compatible with 380V and 780V systems

• Robust design functions within an ambient temperature range of 0°C to 50°C

• Compact size allows for versatile mounting options

• IP65 degree of protection provides reliability in harsh environments

Applications


• Used with servo drives for precision control

• Suitable for machinery needing effective braking solutions

• Integrated into automated systems for enhanced reliability

• Ideal for requiring energy recovery during operation

What is the resistance value?


The resistance value is 100 Ohm, optimised for effective power management.

How is the product mounted?


It can be mounted using a through-hole method or with included accessories for flexible installation.

How much pulse energy can this handle?


It can manage pulse energy of up to 10800 Ws at both 380 V and 780 V, appropriate for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy