Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336617
- RS Stock No.:
- 350-990
- Mfr. Part No.:
- CACR-KL2-67-W1800
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP59,854.47
(exc. VAT)
PHP67,037.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,854.47 |
*price indicative
- RS Stock No.:
- 350-990
- Mfr. Part No.:
- CACR-KL2-67-W1800
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Braking Resistor | |
| Accessory Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR-KL2 | |
| Standards/Approvals | CSA, cULcs, UL | |
| Model Number | 1336617 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Braking Resistor | ||
Accessory Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR-KL2 | ||
Standards/Approvals CSA, cULcs, UL | ||
Model Number 1336617 | ||
- COO (Country of Origin):
- DE
Festo CACR-KL2 Series Braking Resistor, Braking Resistor Accessory, For Use With Servo Drives - CACR-KL2-67-W1800, Numeric Part Number: 1336617
This braking resistor is an accessory designed to dissipate regenerated energy from servo drives during deceleration in motion control systems. It is supplied to accompany servo drive installations and meets multiple safety approvals for use in industrial environments.
Features and Benefits:
• CSA and UL approvals ensure certified electrical safety compliance
• cULcs certification permits cross‑border application in North America
• Designed specifically for high‑power braking duties with servo drives
• cULcs certification permits cross‑border application in North America
• Designed specifically for high‑power braking duties with servo drives
Applications
• Used with servo drives in motion control systems
• Suitable for industrial dynamic braking in automation lines
• Ideal for retrofitting braking capacity in drive cabinets
• Suitable for industrial dynamic braking in automation lines
• Ideal for retrofitting braking capacity in drive cabinets
What approvals confirm suitability for industrial installations?
It holds CSA, UL and cULcs approvals indicating recognised third‑party safety certification.
How is it intended to be integrated with motion systems?
It is supplied as an accessory for connection to servo drives to absorb regenerated energy during deceleration.
Related links
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336619
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,2882343
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
