Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- RS Stock No.:
- 351-059
- Mfr. Part No.:
- CACR-LE2-6-W60-V
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP4,600.60
(exc. VAT)
PHP5,152.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,600.60 |
*price indicative
- RS Stock No.:
- 351-059
- Mfr. Part No.:
- CACR-LE2-6-W60-V
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Braking Resistor | |
| Accessory Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR-LE2 | |
| Standards/Approvals | UL | |
| Model Number | 8189339 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Braking Resistor | ||
Accessory Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR-LE2 | ||
Standards/Approvals UL | ||
Model Number 8189339 | ||
- COO (Country of Origin):
- CZ
Festo CACR-LE2 Series Braking Resistor, For Use With Servo Drives, For Use With Servo Drives - CACR-LE2-6-W60-V, Numeric Part Number: 8189339
This braking resistor is an electrical accessory designed to absorb and dissipate regenerative energy from servo systems, providing controlled deceleration in industrial drive setups. It integrates into servo drive architectures to manage excess kinetic energy safely. The unit is suitable for use in environments requiring recognised safety standards and supports seamless integration with compatible drive electronics.
Features & Benefits
• UL recognition supports adherence to safety expectations
• Intended for use with servo drives to assist braking
• Designed as a component within CACR-LE2 range compatibility
• Serves as a replacement part for FESTO drive accessory needs
• Intended for use with servo drives to assist braking
• Designed as a component within CACR-LE2 range compatibility
• Serves as a replacement part for FESTO drive accessory needs
**Applications**
• Suitable for industrial servo motor deceleration tasks
• Used with automated motion control systems in factories
• Ideal for retrofitting into existing FESTO drive installations
• Used for protecting drive electronics during Rapid stops
• Used with automated motion control systems in factories
• Ideal for retrofitting into existing FESTO drive installations
• Used for protecting drive electronics during Rapid stops
How does it Interface electrically with drive equipment?
It connects across the drives braking terminals to absorb regenerated energy and reduce bus voltage peaks during deceleration.
Can it be used as a direct substitute for other manufacturers resistors?
It is intended as a FESTO-compatible accessory, electrical compatibility should be confirmed against the drives braking resistor requirements before substitution.
What approvals indicate its suitability for industrial settings?
The unit holds UL approval, demonstrating it meets relevant safety and construction standards for electrical components.
Which product identifier should be quoted when ordering spares?
Use the manufacturers part number when specifying the EXACT replacement to ensure correct matching with drive systems.
Related links
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,1336615
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,1336611
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336619
