Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,1336611
- RS Stock No.:
- 342-970
- Mfr. Part No.:
- CACR-LE2-72-W500
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,169.35
(exc. VAT)
PHP18,109.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,169.35 |
*price indicative
- RS Stock No.:
- 342-970
- Mfr. Part No.:
- CACR-LE2-72-W500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR-LE2 | |
| Standards/Approvals | UL, CSA | |
| Model Number | 1336611 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR-LE2 | ||
Standards/Approvals UL, CSA | ||
Model Number 1336611 | ||
- COO (Country of Origin):
- CZ
Festo CACR-LE2 Series Braking Resistor, 500W Power Rating, 380 to 780V Voltage Range - CACR-LE2-72-W500, Numeric Part Number: 1336611
This braking resistor is specifically designed for use with servo drives, offering essential functionality for various industrial applications. With a voltage range of 380 to 780 volts and a power rating of 500W, this component facilitates effective braking in servo motor systems. Ideal for enhancing the safety and efficiency of operations, it plays a VITAL role in circuit performance and energy management.
Features & Benefits
• Supports a wide voltage range between 380-780V
• Delivers a robust power rating of 500W
• Optimises energy absorption for improved braking efficiency
• Enhances the performance of Festo servo drives
• Provides a reliable solution for industrial applications
• Compact design ensures easy integration with existing systems
• Delivers a robust power rating of 500W
• Optimises energy absorption for improved braking efficiency
• Enhances the performance of Festo servo drives
• Provides a reliable solution for industrial applications
• Compact design ensures easy integration with existing systems
Applications
• Used with Festo servo drives to enhance control
• Essential for involving braking in automated systems
• Utilised in machinery requiring precise speed regulation
• Ideal for setups needing efficient energy absorption during deceleration
• Essential for involving braking in automated systems
• Utilised in machinery requiring precise speed regulation
• Ideal for setups needing efficient energy absorption during deceleration
What happens if the braking resistor is exposed to voltage outside the specified range?
Exposing the braking resistor to voltage outside the specified 380 to 780V range can lead to overheating or failure of the component, compromising the safety and performance of the entire system.
How does this resistor improve the longevity of servo motors?
By effectively managing energy during braking, it reduces mechanical stress on servo motors, thereby extending their operational lifespan and minimising maintenance needs.
Can this component be used in high-speed applications?
Yes, it is suitable for high-speed applications as it can handle Rapid changes in energy, ensuring that the servo drive maintains optimal performance under varying load conditions.
Is the braking resistor suitable for retrofitting into existing systems?
This component is designed with a Compact profile, allowing for easy integration into most existing setups without requiring significant modifications to the current hardware.
What safety considerations should be taken when installing the braking resistor?
Proper installation involves ensuring adequate ventilation to prevent overheating, securing all electrical connections, and adhering to the manufacturer's guidelines to ensure optimal performance and safety.
Related links
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,1336615
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336619
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
