Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40

Subtotal (1 unit)*

PHP112,174.13

(exc. VAT)

PHP125,635.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP112,174.13

*price indicative

RS Stock No.:
246-523
Mfr. Part No.:
184263 +IZMX-M40-230AD-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Motor Operator

Product Type

Circuit Breaker Accessory

For Use With

INX40, IZMX40

Series

IZMX

Standards/Approvals

IEC/EN 61439, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series IZMX/INX motor operator is designed for superior performance in facilitating remote switching applications. With its robust compatibility across various voltage types and an impressive operational range, this innovative solution optimises control for both AC and DC systems. Engineered for versatility, the operator’s sleek dimensions ensure seamless integration into existing setups while maintaining efficient functionality. Its durable construction guarantees reliability even in challenging environments, reinforcing the commitment to quality inherent in Eaton's offerings. Enhanced by advanced features such as automatic spring tensioning, the operator simplifies operations and reduces the need for manual adjustments, creating a hassle-free experience for users. This product is an essential addition to any industrial setup, delivering a perfect blend of efficiency, reliability, and ease of use.

Automatically tensions the spring force storage mechanism for effortless operation

Designed for compatibility with a wide range of voltage applications

Exceptional operational current ratings ensure effective functionality

Robust construction allows for usage in extreme temperature conditions

Efficient power consumption rates promote sustainable usage

Increased actuation frequency supports high-demand applications

Complies with stringent RoHS regulations for environmentally friendly operation

Easy integration into existing systems thanks to its compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy