Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- RS Stock No.:
- 246-519
- Mfr. Part No.:
- 184245 +IZMX-M16-24DC-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP103,320.81
(exc. VAT)
PHP115,719.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,320.81 |
*price indicative
- RS Stock No.:
- 246-519
- Mfr. Part No.:
- 184245 +IZMX-M16-24DC-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | IZMX16, INX16 | |
| Series | IZMX | |
| Standards/Approvals | IEC/EN 61439, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Motor Operator | ||
For Use With IZMX16, INX16 | ||
Series IZMX | ||
Standards/Approvals IEC/EN 61439, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX motor operator is designed for seamless control of air circuit breakers. This innovative device operates on a 24 VDC supply and provides reliable actuation for both local and remote applications. Its robust construction ensures optimal performance, even in challenging environments, with operational tolerances from -25 °C to 70 °C. Featuring a quick-charging spring-operated stored energy mechanism, this motor operator stands out for its efficiency, enabling it to perform three actuations per minute—ideal for high-demand settings. The integration of a motor drive system not only enhances its functionality but also guarantees user-friendly operation. With an elegant design and thoughtful engineering, this product embodies the perfect combination of technological advancement and practical application in electrical circuits.
Robust design ensures consistent performance in extreme temperatures
Quick-charging mechanism enhances operational efficiency
Motor drive system simplifies the actuation process
Three actuations per minute support high-frequency operations
Compatible with various Eaton circuit breakers for versatility
Compact size facilitates easy installation in limited spaces
Signalling switch provides clear operational feedback
Sustainable construction meets RoHS compliance
Related links
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- Eaton Auxiliary Contact 2 CO INX16
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with IZMX16…, INX16
