Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- RS Stock No.:
- 239-881
- Mfr. Part No.:
- 184247 +IZMX-M16-48DC-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP103,320.81
(exc. VAT)
PHP115,719.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,320.81 |
*price indicative
- RS Stock No.:
- 239-881
- Mfr. Part No.:
- 184247 +IZMX-M16-48DC-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | INX16, IZMX16 | |
| Series | IZMX/INX | |
| Standards/Approvals | IEC/EN 61439, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Motor Operator | ||
For Use With INX16, IZMX16 | ||
Series IZMX/INX | ||
Standards/Approvals IEC/EN 61439, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX motor operator is a sophisticated solution designed for reliable and efficient remote switching. This compact motor operator operates on a 48 VDC power supply, providing an optimal solution for demanding applications. With its robust construction, it caters to various operational environments, ensuring functionality even under extreme temperatures. The operator facilitates automated operation, efficiently tensioning the spring mechanism for both local and remote actuation. Safety and compliance with industry standards are firmly integrated into its design, showcasing Eatons commitment to quality and reliability. This motor operator represents the perfect blend of advanced technology and practical application for seamless power management.
Designed to operate at a high ambient temperature, ensuring longevity and reliability
Compact size allows for easy installation in space-constrained settings
Automatic tensioning of the spring mechanism enhances user convenience
Robust design verification meets IEC/EN 61439 standards
High operational current rating provides exceptional performance during demanding tasks
Integrated compliance with RoHS guidelines for environmentally mindful use
Detailed technical documentation and resources readily available for support
Related links
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Auxiliary Contact 2 CO IZMX40 IZMX16
- Eaton Auxiliary Contact 1 CO IZMX16 INX16
