Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- RS Stock No.:
- 217-763
- Mfr. Part No.:
- 3RC7940-0TE40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,123.74
(exc. VAT)
PHP5,738.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,123.74 |
*price indicative
- RS Stock No.:
- 217-763
- Mfr. Part No.:
- 3RC7940-0TE40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Communication Cable | |
| For Use With | ET 200SP Bus Adapter And 3RC7 ILM | |
| Series | 3RC7 | |
| Standards/Approvals | RoHS conformity, IEC approval, cUL approval, UL Approval | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Communication Cable | ||
For Use With ET 200SP Bus Adapter And 3RC7 ILM | ||
Series 3RC7 | ||
Standards/Approvals RoHS conformity, IEC approval, cUL approval, UL Approval | ||
- COO (Country of Origin):
- IN
The Siemens 3RC7 ILM Communication Cable, with a length of 10 meters, provides reliable communication between the ET 200SP BusAdapter and the 3RC7 ILM unit. Designed for industrial automation systems, this cable ensures stable and efficient data transfer over longer distances, supporting seamless integration and coordinated control.
IEC and cUL approved
RoHS compliant
IP20 protection rated
Related links
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0
- Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- Siemens ET 200SP Series Bus Connector for Use with ET 200SP
- Siemens Motor Accessories 3RA2912 Series Anti-Vibration Kit for Use with 3RC7 ILM
