Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- RS Stock No.:
- 217-762
- Mfr. Part No.:
- 3RC7940-0TE10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP551.75
(exc. VAT)
PHP617.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP551.75 |
*price indicative
- RS Stock No.:
- 217-762
- Mfr. Part No.:
- 3RC7940-0TE10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Cable | |
| Product Type | Cable | |
| For Use With | ET 200SP Bus Adapter And 3RC7 ILM | |
| Series | 3RC7 | |
| Standards/Approvals | IEC approval, UL Approval, RoHS conformity, cUL approval | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Cable | ||
Product Type Cable | ||
For Use With ET 200SP Bus Adapter And 3RC7 ILM | ||
Series 3RC7 | ||
Standards/Approvals IEC approval, UL Approval, RoHS conformity, cUL approval | ||
- COO (Country of Origin):
- IN
The Siemens 3RC7 ILM Communication Cable, with a length of 0.5 meters, is designed to establish reliable communication between the ET 200SP BusAdapter and the 3RC7 ILM unit. This cable ensures efficient data transfer and seamless integration within industrial automation systems, allowing for smooth interaction between the components.
IEC and cUL approved
RoHS compliant
IP20 protection rated
Related links
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0
- Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- Siemens Motor Accessories 3RA2912 Series Anti-Vibration Kit for Use with 3RC7 ILM
- Siemens SENTRON Bus Terminator for use with COM800, COM060
