Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- RS Stock No.:
- 217-771
- Mfr. Part No.:
- 3RC7940-1TE02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP882.39
(exc. VAT)
PHP988.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP882.39 |
*price indicative
- RS Stock No.:
- 217-771
- Mfr. Part No.:
- 3RC7940-1TE02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Power Cable | |
| For Use With | 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter | |
| Series | 3RC7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Power Cable | ||
For Use With 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter | ||
Series 3RC7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Siemens 3RC7 ILM Power Cable for side by side mounting is designed to deliver reliable power connectivity between a 3RC7 reversing starter and either a 3RC7 direct starter or another 3RC7 reversing starter. This cable ensures efficient and stable power distribution, enabling seamless integration and synchronized operation in industrial automation systems.
IP20 protection rated
Cable end components at both sides
Related links
- Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0
- Siemens 3RC7 Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
