RS PRO Fan Fan for Use with Soft Starter

Subtotal (1 unit)*

PHP3,919.92

(exc. VAT)

PHP4,390.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,919.92

*price indicative

RS Stock No.:
206-094
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fan

Accessory Type

Fan

For Use With

Soft Starter

Series

RS PRO

Standards/Approvals

2011/65/EU (EU) 2015/863, 2014/30/EU, 2014/35/EU, CE, cUL, EN 60947-4-2:2012, EN IEC 63000: 2018 RoHS, UL

COO (Country of Origin):
GB

RS PRO External Fan - Size 1


The RS PRO Size 1 External Fan is designed to support up to 30 starts and stops per hour at Trip Class 10 and up to 60 starts and stops per hour at Trip Class 2. It is intended for use with RS PRO compact soft starters.

Specifications


  • Device Type: Cooling Fan

  • Function: Soft Starter cooling

  • Voltage: 12V

  • Weight: 6g

  • Fixing Type: Push rivet

  • Dimensions


  • Height: 25 mm

  • Width: 25 mm

  • Depth: 11 mm

  • Applications


  • Soft Starters

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy