RS PRO Fan Mount Fan Mount Rivet for use with Fans
- RS Stock No.:
- 172-0863
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP1,058.78
(exc. VAT)
PHP1,185.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,058.78 | PHP21.176 |
| 5 - 9 | PHP1,021.23 | PHP20.425 |
| 10 + | PHP983.88 | PHP19.678 |
*price indicative
- RS Stock No.:
- 172-0863
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fan Mount | |
| Accessory Type | Fan Mount Rivet | |
| For Use With | Fans | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fan Mount | ||
Accessory Type Fan Mount Rivet | ||
For Use With Fans | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Fan Mount Rivet 32,3mm 30A
Related links
- RS PRO Fan Mount Fan Mount Rivet for use with Fans
- RS PRO Fan Mount Fan Mount Rivet for use with Fan Housing
- RS PRO Fan Mount Fan Mount Rivet
- RS PRO Fan Mount Mounting Bracket for use with RS PRO Commercial Fan
- Essentra Fan Mount Multi-Fan Mount for use with Industry Standard DC Fans
- Greenwood Fan Mount Mounting Bracket for use with Unity dMEV Fan
- ABB Fan Mount Cloth for Filter for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- Soler&Palau Fan Mount Mounting Accessory for use with TCBB/TCBT 400
