Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557992
- RS Stock No.:
- 196-367
- Mfr. Part No.:
- EAMM-A-K62-80G
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,238.14
(exc. VAT)
PHP36,106.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,238.14 |
*price indicative
- RS Stock No.:
- 196-367
- Mfr. Part No.:
- EAMM-A-K62-80G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 557992 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 557992 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is engineered for versatility and robust performance across a variety of applications. With a range of operational capabilities, it caters to diverse mounting positions and environmental conditions.
Delivers high transmittable torque ensuring efficient operation
Utilises K62 and 80G interface codes promoting seamless integration
Constructed from RoHS compliant materials for environmental safety
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557991
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157271
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946763
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1190421
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2733787
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197456
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3660191
