Festo Cable NEBM Series Cable for Use with Controllers,8113310

Subtotal (1 unit)*

PHP28,241.57

(exc. VAT)

PHP31,630.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,241.57

*price indicative

RS Stock No.:
196-297
Mfr. Part No.:
NEBM-SF1W31-EH-10-Q15N-LE14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

DIN 47100, RoHS-

Model Number

8113310

COO (Country of Origin):
BG
The Festo Motor Cable is expertly designed to facilitate seamless connections in a variety of applications. With a robust structure and high quality materials, it ensures dependable performance under challenging conditions. The cable supports both field devices and controllers, making it versatile enough to meet various operational needs. Its remarkable specifications, including a significant current rating and wide ambient temperature range, underline its reliability in demanding environments.

Bending radius specifications cater to stationary and mobile applications

IP20 degree of protection ensures safe operation in non hazardous environments

RoHS compliance signifies commitment to environmentally friendly practices

High resistance to corrosion facilitates reliable connections over time

Dual ambient temperature range supports diverse working conditions

Lightweight construction aids in reducing overall system load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy