Festo Cable NEBM Series Cable for Use with Controllers,8113308

Subtotal (1 unit)*

PHP22,592.24

(exc. VAT)

PHP25,303.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,592.24

*price indicative

RS Stock No.:
195-828
Mfr. Part No.:
NEBM-SF1W31-EH-5-Q15N-LE14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

8113308

COO (Country of Origin):
BG
The Festo Motor Cable offers advanced connectivity designed for a range of field devices, ensuring reliability and efficiency in demanding environments. With a robust construction that complies with DIN 47100 standards, this cable excels in various applications, from automation to robotics. Its angular design allows for seamless integration, while the angled cable outlet provides optimal space utilisation. Built to withstand extensive bending and flexing, the cable is ideal for dynamic setups, ensuring both performance and longevity.

Offers a significant bending radius to accommodate dynamic movements

Corrosion resistant materials extend the cable's lifespan

Supports a broad operational voltage range for versatile applications

Ambient temperature resilience ensures performance in extreme conditions

Optimised for energy chains enhancing its practicality in various setups

CE marking confirms compliance with essential safety directives

Environmentally friendly materials align with modern sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy