Festo Motor Cable NEBM Series Cable for Use with Motor
- RS Stock No.:
- 852-993
- Mfr. Part No.:
- NEBM-SF1W31-E-3-N-LE24
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP22,258.60
(exc. VAT)
PHP24,929.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,258.60 |
*price indicative
- RS Stock No.:
- 852-993
- Mfr. Part No.:
- NEBM-SF1W31-E-3-N-LE24
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The Festo connecting cable serves as a VITAL link between field devices such as sensors and actuators with controllers, ensuring reliable communication and functionality across systems.
Conforms to DIN 47100 standards for compatibility
Constructed with a Durable PUR cable sheath for longevity
Features IP20 degree of protection when mounted for safety
Supports an operational voltage range of DC 0 V to 50 V
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213342
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213343
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105618
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449601
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449602
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450838
