Festo Motor Cable NEBM Series Cable for Use with Motor
- RS Stock No.:
- 852-992
- Mfr. Part No.:
- NEBM-SF1W31-E-1-N-LE24
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,355.30
(exc. VAT)
PHP21,677.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,355.30 |
*price indicative
- RS Stock No.:
- 852-992
- Mfr. Part No.:
- NEBM-SF1W31-E-1-N-LE24
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The Festo motor cable is designed for connecting field devices with controllers, ensuring seamless communication in demanding environments. Its robust construction guarantees reliable performance across various industrial applications.
Conforms to DIN 47100, ensuring compatibility with industry standards
Suitable for energy chains, providing flexibility in dynamic applications
Shielding included for enhanced signal integrity
Able to operate within a voltage range of DC 0 V to 50 V
Robust cable sheath MADE from PUR material for durability
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213342
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213343
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105618
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449601
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449602
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450838
