Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105942
- RS Stock No.:
- 196-157
- Mfr. Part No.:
- EAMM-A-S48-70AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,356.77
(exc. VAT)
PHP20,559.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,356.77 |
*price indicative
- RS Stock No.:
- 196-157
- Mfr. Part No.:
- EAMM-A-S48-70AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8105942 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8105942 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is engineered for versatile applications, offering robust performance in diverse operating environments. With its sleek design, it excels in efficiency while ensuring user-friendliness.
IP40 protection degree safeguards against dust and solid objects
Supports high relative humidity levels ensuring consistent performance
Lightweight construction facilitates easy handling and installation
Dual interface code enables compatibility with multiple systems
Built to comply with RoHS ensuring environmentally conscious manufacture
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105920
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105952
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8096057
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197482
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197485
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197481
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105935
