Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105920

Subtotal (1 unit)*

PHP22,592.24

(exc. VAT)

PHP25,303.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,592.24

*price indicative

RS Stock No.:
196-082
Mfr. Part No.:
EAMM-A-P8-38A-70AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8105920

COO (Country of Origin):
DE
The Festo Axial kit is a state-of-the-art actuator designed for versatility in various applications. Built to cater to a range of operational conditions, it offers an impressive performance in both high and low temperature environments.

Wide operating temperature range ensures adaptability

High degree of protection provides durability in varied conditions

Lightweight design facilitates easier handling and installation

Specialised interface codes enhance compatibility with multiple systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy