Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105913

Subtotal (1 unit)*

PHP22,592.24

(exc. VAT)

PHP25,303.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,592.24

*price indicative

RS Stock No.:
195-951
Mfr. Part No.:
EAMM-A-P8-38A-60AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8105913

COO (Country of Origin):
DE
The Festo Axial kit represents a sophisticated solution tailored for diverse industrial applications. With its exceptional performance and reliability, it is engineered to meet the demanding needs of modern operations.

Built to withstand high relative humidity ensuring consistent performance

Complies with RoHS directives emphasising environmental responsibility

Features a high degree of protection to safeguard against dust and debris

Lightweight design facilitates easier handling and reduced wear on system components

Able to transmit substantial torque enhancing operational capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy