Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105930

Subtotal (1 unit)*

PHP31,066.22

(exc. VAT)

PHP34,794.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,066.22

*price indicative

RS Stock No.:
196-089
Mfr. Part No.:
EAMM-A-S48-50GA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8105930

COO (Country of Origin):
DE
The Festo Axial kit designed for versatility and performance offers an exceptional solution for a variety of applications. Engineered with a keen focus on efficiency, this product features robust build quality, making it suitable for both industrial and commercial environments.

Impressive degree of protection at IP40 helps ensure durability

Designed for ambient temperatures to operate smoothly in cooling or heating setups

Interface codes are streamlined for both actuator and motor compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy