Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8117072
- RS Stock No.:
- 194-447
- Mfr. Part No.:
- EAMM-A-D32-50GA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,417.91
(exc. VAT)
PHP28,468.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,417.91 |
*price indicative
- RS Stock No.:
- 194-447
- Mfr. Part No.:
- EAMM-A-D32-50GA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8117072 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8117072 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit represents the epitome of performance and precision in the field of automation technology. With its robust design and advanced engineering, it meets the demanding needs of various applications, ensuring reliable operation across a wide range of environments. The thoughtfully crafted specifications, including a high rotational speed capability and substantial transmittable torque, make it an ideal choice for those seeking efficiency and effectiveness. Furthermore, with features that ensure compliance with industry standards, this product enhances operational reliability and sustainability.
Conforms to stringent industry standards for quality assurance
Wide operational temperature range for environment adaptability
Advanced materials are compliant with environmental regulations
Compact and lightweight design optimises space and handling
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105930
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8117076
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105922
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946759
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946758
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105918
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105826
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105884
