Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1456647
- RS Stock No.:
- 195-911
- Mfr. Part No.:
- EAMM-A-S38-40G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,578.67
(exc. VAT)
PHP29,768.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,578.67 |
*price indicative
- RS Stock No.:
- 195-911
- Mfr. Part No.:
- EAMM-A-S38-40G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Axial Fan Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1456647 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Axial Fan Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1456647 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, 54mm Length, 60mm Width - EAMM-A-S38-40G-G2, Numeric Part Number: 1456647
This connection kit is designed specifically as an axial kit for motor mounting applications. With dimensions of 54 x 60 x 60 mm, this product offers a robust solution for those in need of dependable motor mounting accessories, ensuring ease of installation and reliable performance.
Features & Benefits
• Provides a versatile solution for motor mounting usage
• Compact design allows for efficient use of space
• Precision-engineered for optimal compatibility with motors
• Enhances stability and reduces vibration during operation
• Facilitates quick and easy assembly for user convenience
• Compact design allows for efficient use of space
• Precision-engineered for optimal compatibility with motors
• Enhances stability and reduces vibration during operation
• Facilitates quick and easy assembly for user convenience
Applications
• Used with various motor types for secure mounting
• Ideal for industrial environments requiring Durable connection solutions
• Complementary to a range of mechanical systems and assemblies
• Supports seamless integration in automation setups
• Ideal for industrial environments requiring Durable connection solutions
• Complementary to a range of mechanical systems and assemblies
• Supports seamless integration in automation setups
What materials is the connection kit constructed from?
The connection kit is manufactured from high-quality materials that ensure durability and resistance to wear, making it suitable for various industrial applications.
How does this kit enhance the performance of motor assemblies?
It enhances motor assembly performance by providing a stable connection that significantly reduces vibrations, thereby improving the overall efficiency and longevity of the motor.
What maintenance is required for the connection kit?
Regular inspections for wear and tear are recommended, along with ensuring that connections remain secure for optimal performance. Cleaning the kit periodically can also help extend its lifespan.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256398
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456650
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637971
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197484
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197479
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
