Festo Shield Connection Clamp CAMA-C6 Series Clamping Sleeve for Use with Servo Drives,5326867

Subtotal (1 unit)*

PHP988.89

(exc. VAT)

PHP1,107.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP988.89

*price indicative

RS Stock No.:
195-620
Mfr. Part No.:
CAMA-C6-SK-S2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Shield Connection Clamp

Product Type

Clamping Sleeve

For Use With

Servo Drives

Series

CAMA-C6

Standards/Approvals

RoHS

Model Number

5326867

COO (Country of Origin):
DE
The Festo Shield Clamp is designed to provide exceptional clamping solution for various applications, ensuring reliability and stability in operation. Crafted with high-grade die-cast aluminium for its housing, it combines strength with a lightweight design, making it ideal for both industrial and commercial uses. The component boasts robust materials, including steel screws, ensuring durability under pressure. With a focus on precision and adherence to regulatory standards, this product seamlessly integrates into existing setups, offering a perfect blend of performance and compliance.

Durable construction enhances longevity and reliability

Precision engineering allows for optimal performance across applications

Versatile application potential in various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy