Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1465438

Subtotal (1 unit)*

PHP84,266.25

(exc. VAT)

PHP94,378.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP84,266.25

*price indicative

RS Stock No.:
195-519
Mfr. Part No.:
EAMM-U-110-D80-100A-120
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

1465438

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, 235mm Length, Paralleling Link Type - EAMM-U-110-D80-100A-120, Numeric Part Number:1465438


This connection kit, designed for motor mounting, serves as an essential paralleling link. With a length of 235mm, it is crafted for seamless integration into various applications within the automation and mechanical sectors. This industrial connection kit simplifies the assembly process, ensuring precise connections in your projects.

Features & Benefits


• Facilitates efficient motor mount connections for streamlined setups

• Compatible with multiple EAMM-U series components for versatility

• Designed with robust specifications to enhance durability

• Ensures secure linking, minimising the risk of disconnections

• Optimised dimensions support various motor mounting usage

• Supports straightforward installation, saving time and reducing complexity

Applications


• Used for connecting motors to mounting systems

• Ideal for requiring precise motor alignment

• Utilised in automated systems requiring reliable connections

• Suitable for use in various industrial environments

What type of applications is this suited for regarding motor mounting?


This is well-suited for applications that necessitate precise motor alignments, particularly in automated systems where reliable connections are critical.

How does the length of the connection kit impact its performance?


A length of 235mm is optimally designed to balance ease of installation and functionality, enabling flexible configurations while ensuring secure connections.

What materials are typically used in the construction for durability?


The connection kit is constructed from materials that adhere to Festo technical specifications, enhancing resilience against wear in industrial environments.

How does the design support secure linking during operation?


The design prioritises a tight fit and stability, which significantly reduces the likelihood of disconnections during operation, ensuring reliability in performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy